RS PRO Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68

RS Stock No.: 144-0609Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Series

SP13

Body Orientation

Straight

Voltage Rating

200V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

4→6.5mm

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

RS PRO Cable Mounting Miniature Connectors - 5A / 13 A

RS PRO cable mounting male connector is a threaded coupling plug that connects different devices and components in industrial operations. Pair this item with matching contact female connectors to manage the simultaneous transfer of power, data and signals.
You can use the connector in high-impact conditions as the robust nylon casing withstands jolts to safeguard your cables. It's versatile and accommodates both cable-to-cable and cable-to-panel connections so you won't need to purchase additional connectors for these functions.
The connector carries an Ingress Protection (IP) rating of IP68, making it waterproof below one metre for more than 30 minutes and preventing particles like dust from entering. You can use this product in outdoor security systems and marine equipment.

Features and Benefits

  • Straight body orientation

  • Miniature connector size

  • Male contact gender

  • Brass contact material

  • Gold contact plating

  • Current rating of 5A or 13A

  • Nylon housing material

  • Plug-in mating type

  • Maximum operating temperature of +85°C

  • Minimum operating temperature of -25°C

  • Cable mounting type

  • Pole format of 2P, 3P, 4P, 5P

  • Solder termination method

  • IP68 rating

Stock information temporarily unavailable.

EGP 705.63

EGP 705.63 Each (ex VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68

EGP 705.63

EGP 705.63 Each (ex VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Series

SP13

Body Orientation

Straight

Voltage Rating

200V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

4→6.5mm

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

RS PRO Cable Mounting Miniature Connectors - 5A / 13 A

RS PRO cable mounting male connector is a threaded coupling plug that connects different devices and components in industrial operations. Pair this item with matching contact female connectors to manage the simultaneous transfer of power, data and signals.
You can use the connector in high-impact conditions as the robust nylon casing withstands jolts to safeguard your cables. It's versatile and accommodates both cable-to-cable and cable-to-panel connections so you won't need to purchase additional connectors for these functions.
The connector carries an Ingress Protection (IP) rating of IP68, making it waterproof below one metre for more than 30 minutes and preventing particles like dust from entering. You can use this product in outdoor security systems and marine equipment.

Features and Benefits

  • Straight body orientation

  • Miniature connector size

  • Male contact gender

  • Brass contact material

  • Gold contact plating

  • Current rating of 5A or 13A

  • Nylon housing material

  • Plug-in mating type

  • Maximum operating temperature of +85°C

  • Minimum operating temperature of -25°C

  • Cable mounting type

  • Pole format of 2P, 3P, 4P, 5P

  • Solder termination method

  • IP68 rating