RS PRO Circular Connector, 3 Contacts, Front Mount, M12 Connector, Socket, Female, IP67

RS Stock No.: 124-6706Brand: RS PRODistrelec Article No.: 30047790
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

13A

Series

SF12

Body Orientation

Straight

Voltage Rating

250V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

3P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

Product details

M12 Push-Pull Front Mount

From RS Pro, these push-pull plugs & sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.

Features & Benefits

• Panel hole cutout diameter: 12 mm
• 2 way, 3 way, 4 way and 5 way all available
• Cable outer diameter: 4 mm to 6.5 mm. And 5 mm to 8 mm
• Solder termination
• Chrome plated brass shell material
• Front Mounted
• Gender: Male & Female

RS Pro Push-Pull

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,477.52

EGP 1,477.52 Each (ex VAT)

RS PRO Circular Connector, 3 Contacts, Front Mount, M12 Connector, Socket, Female, IP67

EGP 1,477.52

EGP 1,477.52 Each (ex VAT)

RS PRO Circular Connector, 3 Contacts, Front Mount, M12 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

13A

Series

SF12

Body Orientation

Straight

Voltage Rating

250V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

3P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

Product details

M12 Push-Pull Front Mount

From RS Pro, these push-pull plugs & sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.

Features & Benefits

• Panel hole cutout diameter: 12 mm
• 2 way, 3 way, 4 way and 5 way all available
• Cable outer diameter: 4 mm to 6.5 mm. And 5 mm to 8 mm
• Solder termination
• Chrome plated brass shell material
• Front Mounted
• Gender: Male & Female

RS Pro Push-Pull

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more