RS PRO Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67
RS Stock No.: 186-3093Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Mating Type
Threaded
Pole Format
3P
Country of Origin
India
You may be interested in

RND Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RND 205 SeriesBrand: RND
EGP 524.75Each (ex VAT)
binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, 768 SeriesBrand: binder
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
EGP 1,699.22
EGP 1,699.22 Each (ex VAT)
RS PRO Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67
1
EGP 1,699.22
EGP 1,699.22 Each (ex VAT)
RS PRO Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RND Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RND 205 SeriesBrand: RND
EGP 524.75Each (ex VAT)
binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, 768 SeriesBrand: binder
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Mating Type
Threaded
Pole Format
3P
Country of Origin
India
You may be interested in

RND Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RND 205 SeriesBrand: RND
EGP 524.75Each (ex VAT)
binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, 768 SeriesBrand: binder
P.O.A.Each (ex VAT)