RS PRO Circular Connector, 10 Contacts, Cable Mount, 12.4 mm Connector, Socket, Female, IP50

RS Stock No.: 240-6548Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Cable Mount

Connector Size

12.4 mm

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

2.5A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

10P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

Yes

Outer Diameter

4.2→5.2mm

Maximum Operating Temperature

250°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,016.12

EGP 3,016.12 Each (ex VAT)

RS PRO Circular Connector, 10 Contacts, Cable Mount, 12.4 mm Connector, Socket, Female, IP50

EGP 3,016.12

EGP 3,016.12 Each (ex VAT)

RS PRO Circular Connector, 10 Contacts, Cable Mount, 12.4 mm Connector, Socket, Female, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Cable Mount

Connector Size

12.4 mm

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

2.5A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

10P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

Yes

Outer Diameter

4.2→5.2mm

Maximum Operating Temperature

250°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more