Technical Document
Specifications
Brand
RS ProPlier Type
Circlip Pliers
Overall Length
125 mm
Material
Chrome Molybdenum Steel
Tip Style
Bent
Circlip Size Range
8 → 25 mm
Distrelec Product Id
30405740
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Din Standard Circlip Pliers
High quality, German pattern general purpose circlip pliers.
You may be interested in
RS PRO Circlip PliersBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
EGP 1,330.36
EGP 1,330.36 Each (ex VAT)
RS PRO Circlip Pliers, 125 mm Overall, Bent Tip
1
EGP 1,330.36
EGP 1,330.36 Each (ex VAT)
RS PRO Circlip Pliers, 125 mm Overall, Bent Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Circlip PliersBrand: RS PRO
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProPlier Type
Circlip Pliers
Overall Length
125 mm
Material
Chrome Molybdenum Steel
Tip Style
Bent
Circlip Size Range
8 → 25 mm
Distrelec Product Id
30405740
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Din Standard Circlip Pliers
High quality, German pattern general purpose circlip pliers.
You may be interested in
RS PRO Circlip PliersBrand: RS PRO
P.O.A.Each (ex VAT)