RS PRO Carbon Steel Shield Anchor M8 x 50mm, 14mm Fixing Hole

Technical Document
Specifications
Brand
RS ProThread Size
M8
Type
Shield Anchor Projecting Bolt
Length
50mm
Fixing Hole Diameter
14mm
Maximum Fixing Thickness
40mm
Material
Carbon Steel
Product details
Shield Anchor - Projecting Bolt
A torque controlled shield anchor suitable for use in concrete and solid brickwork.
Shield anchor projecting bolt made of carbon steel
Zinc plated and yellow passivated min 5μm
EGP 1,758.38
EGP 1,758.38 1 Bag of 10 (ex VAT)
1
EGP 1,758.38
EGP 1,758.38 1 Bag of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M8
Type
Shield Anchor Projecting Bolt
Length
50mm
Fixing Hole Diameter
14mm
Maximum Fixing Thickness
40mm
Material
Carbon Steel
Product details
Shield Anchor - Projecting Bolt
A torque controlled shield anchor suitable for use in concrete and solid brickwork.
Shield anchor projecting bolt made of carbon steel
Zinc plated and yellow passivated min 5μm