RS PRO Carbon Steel Concrete Anchor M6 x 80mm, 6mm Fixing Hole

RS Stock No.: 908-6836Brand: RS PRO
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Type

Concrete Screw

Length

80mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

40mm

Material

Carbon Steel

EGP 484.52

EGP 484.52 1 Box of 20 (ex VAT)

RS PRO Carbon Steel Concrete Anchor M6 x 80mm, 6mm Fixing Hole

EGP 484.52

EGP 484.52 1 Box of 20 (ex VAT)

RS PRO Carbon Steel Concrete Anchor M6 x 80mm, 6mm Fixing Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Type

Concrete Screw

Length

80mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

40mm

Material

Carbon Steel