RS PRO Carbide Tipped Masonry Drill Bit for Masonry, 13mm Diameter, 150mm Overall
RS Stock No.: 215-085Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Carbide Tipped
Drill Bit Type
Masonry Drill Bit
Diameter
13mm
Overall Length
150mm
Drilling Application
Masonry
Country of Origin
China
Product details
Rolled Forged
Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank
Stock information temporarily unavailable.
EGP 850.13
EGP 850.13 Each (ex VAT)
RS PRO Carbide Tipped Masonry Drill Bit for Masonry, 13mm Diameter, 150mm Overall
1
EGP 850.13
EGP 850.13 Each (ex VAT)
RS PRO Carbide Tipped Masonry Drill Bit for Masonry, 13mm Diameter, 150mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Carbide Tipped
Drill Bit Type
Masonry Drill Bit
Diameter
13mm
Overall Length
150mm
Drilling Application
Masonry
Country of Origin
China
Product details
Rolled Forged
Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank