RS PRO Caliper and Micrometer Measuring Set

RS Stock No.: 243-6623Brand: RS PRO
brand-logo
View all in Measuring Sets

Technical Document

Specifications

Brand

RS Pro

Set Contents

Caliper and Micrometer

Maximum Micrometer Measurement

25mm

Maximum Dial Indicator Measurement

25mm

Maximum Caliper Measurement

150mm

Resolution

0.001 mm

Accuracy

0.003 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 21,120.42

EGP 21,120.42 Each (ex VAT)

RS PRO Caliper and Micrometer Measuring Set

Calibration type

EGP 21,120.42

EGP 21,120.42 Each (ex VAT)

RS PRO Caliper and Micrometer Measuring Set
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Set Contents

Caliper and Micrometer

Maximum Micrometer Measurement

25mm

Maximum Dial Indicator Measurement

25mm

Maximum Caliper Measurement

150mm

Resolution

0.001 mm

Accuracy

0.003 mm

Country of Origin

China

You may be interested in