RS PRO Caliper and Micrometer Measuring Set With UKAS Calibration
RS Stock No.: 243-6846Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSet Contents
Caliper and Micrometer
Calibrated
UKAS
Maximum Micrometer Measurement
25mm
Maximum Dial Indicator Measurement
25mm
Maximum Caliper Measurement
150mm
Resolution
0.001 mm
Accuracy
0.003 mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 28,332.91
EGP 28,332.91 Each (ex VAT)
RS PRO Caliper and Micrometer Measuring Set With UKAS Calibration
Calibration type
UKAS Calibration
1
EGP 28,332.91
EGP 28,332.91 Each (ex VAT)
RS PRO Caliper and Micrometer Measuring Set With UKAS Calibration
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Contents
Caliper and Micrometer
Calibrated
UKAS
Maximum Micrometer Measurement
25mm
Maximum Dial Indicator Measurement
25mm
Maximum Caliper Measurement
150mm
Resolution
0.001 mm
Accuracy
0.003 mm
Country of Origin
China