RS PRO Cable Ties, , 330mm x 3.6 mm, Natural Nylon, Pk-100

Technical Document
Specifications
Brand
RS ProLength
330mm
Width
3.6 mm
Colour
Natural
Material
Nylon 66
Type
Cable Tie
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
180N
Maximum Bundle Diameter
93mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
EGP 2,400.33
EGP 2,400.33 1 Bag of 100 (ex VAT)
1
EGP 2,400.33
EGP 2,400.33 1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
330mm
Width
3.6 mm
Colour
Natural
Material
Nylon 66
Type
Cable Tie
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
180N
Maximum Bundle Diameter
93mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China