RS PRO Cable Ties, , 100mm x 2.5 mm, Blue PA66MP, Pk-100

RS Stock No.: 281-2539Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

100mm

Width

2.5 mm

Colour

Blue

Material

PA66MP

Type

Cable Tie

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

60N

Maximum Bundle Diameter

22mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

EGP 584.86

EGP 584.86 1 Bag of 100 (ex VAT)

RS PRO Cable Ties, , 100mm x 2.5 mm, Blue PA66MP, Pk-100

EGP 584.86

EGP 584.86 1 Bag of 100 (ex VAT)

RS PRO Cable Ties, , 100mm x 2.5 mm, Blue PA66MP, Pk-100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

100mm

Width

2.5 mm

Colour

Blue

Material

PA66MP

Type

Cable Tie

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

60N

Maximum Bundle Diameter

22mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China