RS PRO Cable Ties, 100. 200mm x 2.5, 3.2 mm, Black, Blue, Red, Yellow Nylon, Pk-50

RS Stock No.: 267-990Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

100. 200mm

Width

2.5, 3.2 mm

Colour

Black, Blue, Red, Yellow

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

55kg

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

EGP 154.26

EGP 154.26 1 Pack of 50 (ex VAT)

RS PRO Cable Ties, 100. 200mm x 2.5, 3.2 mm, Black, Blue, Red, Yellow Nylon, Pk-50

EGP 154.26

EGP 154.26 1 Pack of 50 (ex VAT)

RS PRO Cable Ties, 100. 200mm x 2.5, 3.2 mm, Black, Blue, Red, Yellow Nylon, Pk-50

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

100. 200mm

Width

2.5, 3.2 mm

Colour

Black, Blue, Red, Yellow

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

55kg

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China