RS PRO Cable Tie, Metal Detectable, 150mm x 3.6 mm, Blue Metal Detectable, Pk-100

RS Stock No.: 172-1766Brand: RS PRODistrelec Article No.: 30394893
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Width

3.6mm

Width

3.6 mm

Colour

Blue

Material

Metal Detectable Nylon

Type

Metal Detectable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Tensile Strength

110N

Maximum Bundle Diameter

36mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30394893

Country of Origin

Taiwan, Province Of China

Product details

RS PRO PA66MP Blue Metal Detectable Cable Tie

Introducing the range of RS PRO metal detectable cable ties. These cable ties have a unique blue colour that meets industry regulations so that it is easily identifiable to reduce contamination in production environments. In addition to this, the cable tie offers total diffusion of metal powder particles to ensure that every single part of the cable tie is detectable, even if it has been trimmed to size. The RS PRO metal detectable cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, where there is a high risk of contamination.

Stock information temporarily unavailable.

EGP 1,078.00

EGP 10.78 Each (In a Bag of 100) (ex VAT)

RS PRO Cable Tie, Metal Detectable, 150mm x 3.6 mm, Blue Metal Detectable, Pk-100

EGP 1,078.00

EGP 10.78 Each (In a Bag of 100) (ex VAT)

RS PRO Cable Tie, Metal Detectable, 150mm x 3.6 mm, Blue Metal Detectable, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Width

3.6mm

Width

3.6 mm

Colour

Blue

Material

Metal Detectable Nylon

Type

Metal Detectable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Tensile Strength

110N

Maximum Bundle Diameter

36mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30394893

Country of Origin

Taiwan, Province Of China

Product details

RS PRO PA66MP Blue Metal Detectable Cable Tie

Introducing the range of RS PRO metal detectable cable ties. These cable ties have a unique blue colour that meets industry regulations so that it is easily identifiable to reduce contamination in production environments. In addition to this, the cable tie offers total diffusion of metal powder particles to ensure that every single part of the cable tie is detectable, even if it has been trimmed to size. The RS PRO metal detectable cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, where there is a high risk of contamination.