RS PRO Cable Tie, Ladder Single Lock, 300mm x 7 mm, Black 316 Stainless Steel, Pk-100

RS Stock No.: 183-4173Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Width

7 mm

Colour

Black

Material

316 Stainless Steel

Type

Ladder Single Lock

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Fire Resistant

Tensile Strength

350N

Maximum Bundle Diameter

81mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 7,646.00

EGP 76.46 Each (In a Bag of 100) (ex VAT)

RS PRO Cable Tie, Ladder Single Lock, 300mm x 7 mm, Black 316 Stainless Steel, Pk-100

EGP 7,646.00

EGP 76.46 Each (In a Bag of 100) (ex VAT)

RS PRO Cable Tie, Ladder Single Lock, 300mm x 7 mm, Black 316 Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Width

7 mm

Colour

Black

Material

316 Stainless Steel

Type

Ladder Single Lock

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Fire Resistant

Tensile Strength

350N

Maximum Bundle Diameter

81mm

Country of Origin

China