RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Green Nylon, Pk-10

RS Stock No.: 179-7185Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Width

20 mm

Colour

Green

Material

Nylon 66

Type

Hook and Loop

Quantity

10

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 1,780.70

EGP 178.07 Each (In a Bag of 10) (ex VAT)

RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Green Nylon, Pk-10

EGP 1,780.70

EGP 178.07 Each (In a Bag of 10) (ex VAT)

RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Green Nylon, Pk-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Width

20 mm

Colour

Green

Material

Nylon 66

Type

Hook and Loop

Quantity

10

Country of Origin

China

You may be interested in