RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Blue Nylon, Pk-10
RS Stock No.: 179-7170Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
225mm
Width
25 mm
Colour
Blue
Material
Nylon 66
Type
Hook and Loop
Quantity
10
Country of Origin
China
Stock information temporarily unavailable.
EGP 551.70
EGP 55.17 Each (In a Bag of 10) (ex VAT)
RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Blue Nylon, Pk-10
10
EGP 551.70
EGP 55.17 Each (In a Bag of 10) (ex VAT)
RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Blue Nylon, Pk-10
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
225mm
Width
25 mm
Colour
Blue
Material
Nylon 66
Type
Hook and Loop
Quantity
10
Country of Origin
China