RS PRO Cable Tie, Ball Lock, 840mm x 12 mm 316 Stainless Steel, Pk-100

Technical Document
Specifications
Brand
RS ProLength
840mm
Width
12 mm
Material
316 Stainless Steel
Type
Ball Lock
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+500°C
Fire Behaviour
Fire Resistant
Tensile Strength
2500 → 2800N
Maximum Bundle Diameter
211mm
Minimum Operating Temperature
-80°C
Country of Origin
China
EGP 20,073.00
EGP 200.73 Each (In a Bag of 100) (ex VAT)
100
EGP 20,073.00
EGP 200.73 Each (In a Bag of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
840mm
Width
12 mm
Material
316 Stainless Steel
Type
Ball Lock
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+500°C
Fire Behaviour
Fire Resistant
Tensile Strength
2500 → 2800N
Maximum Bundle Diameter
211mm
Minimum Operating Temperature
-80°C
Country of Origin
China