RS PRO Cable Tie, Ball Lock, 125mm x 4.6 mm, Black 316 Stainless Steel

Technical Document
Specifications
Brand
RS ProLength
125mm
Width
4.6 mm
Colour
Black
Material
316 Stainless Steel
Type
Ball Lock
UV Resistant
Yes
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Halogen Free
Tensile Strength
900N
Maximum Bundle Diameter
31mm
Country of Origin
China
EGP 3,414.00
EGP 34.14 Each (In a Bag of 100) (ex VAT)
100
EGP 3,414.00
EGP 34.14 Each (In a Bag of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
125mm
Width
4.6 mm
Colour
Black
Material
316 Stainless Steel
Type
Ball Lock
UV Resistant
Yes
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Halogen Free
Tensile Strength
900N
Maximum Bundle Diameter
31mm
Country of Origin
China