RS PRO Cable Tie, Stainless Steel Barb Locking, 350mm x 8 mm, Black Nylon, Pk-500

RS Stock No.: 209-8136Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

350mm

Width

8 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Type

Stainless Steel Barb Locking

Quantity

100

Quantity

500

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

500N

Series

CT-PA-SSBL

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 19,650.00

EGP 39.30 Each (In a Pack of 500) (ex VAT)

RS PRO Cable Tie, Stainless Steel Barb Locking, 350mm x 8 mm, Black Nylon, Pk-500

EGP 19,650.00

EGP 39.30 Each (In a Pack of 500) (ex VAT)

RS PRO Cable Tie, Stainless Steel Barb Locking, 350mm x 8 mm, Black Nylon, Pk-500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

350mm

Width

8 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Type

Stainless Steel Barb Locking

Quantity

100

Quantity

500

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

500N

Series

CT-PA-SSBL

Minimum Operating Temperature

-40°C

Country of Origin

China