RS PRO Cable Tie, 250mm x 4.8 mm, Natural Nylon, Pk-100

RS Stock No.: 213-2986Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

250mm

Width

4.8mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

215.8N

Series

CV

Maximum Bundle Diameter

68mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Cable Tie, 250mm x 4.8 mm, Black Nylon, Pk-100
EGP 1,096.531 Bag of 100 (ex VAT)
ABB Cable Tie, 250mm x 4.8 mm, Natural Nylon, Pk-1000
EGP 13,469.781 Bag of 1000 (ex VAT)
Stock information temporarily unavailable.

EGP 670.58

EGP 670.58 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, 250mm x 4.8 mm, Natural Nylon, Pk-100

EGP 670.58

EGP 670.58 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, 250mm x 4.8 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable Tie, 250mm x 4.8 mm, Black Nylon, Pk-100
EGP 1,096.531 Bag of 100 (ex VAT)
ABB Cable Tie, 250mm x 4.8 mm, Natural Nylon, Pk-1000
EGP 13,469.781 Bag of 1000 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

250mm

Width

4.8mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

215.8N

Series

CV

Maximum Bundle Diameter

68mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Cable Tie, 250mm x 4.8 mm, Black Nylon, Pk-100
EGP 1,096.531 Bag of 100 (ex VAT)
ABB Cable Tie, 250mm x 4.8 mm, Natural Nylon, Pk-1000
EGP 13,469.781 Bag of 1000 (ex VAT)