Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Cable Tie, 250mm x 2.5 mm, Natural Nylon, Pk-100

RS Stock No.: 224-3134Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

250mm

Width

2.5mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

8kg

Maximum Bundle Diameter

68mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

EGP 1,237.04

EGP 1,237.04 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, 250mm x 2.5 mm, Natural Nylon, Pk-100

EGP 1,237.04

EGP 1,237.04 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, 250mm x 2.5 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

250mm

Width

2.5mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

8kg

Maximum Bundle Diameter

68mm

Country of Origin

Taiwan, Province Of China

You may be interested in