RS PRO Cable Tie, 150mm x 3.6 mm, Black Nylon, Pk-100

RS Stock No.: 224-3124Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Width

3.6mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

18kg

Maximum Bundle Diameter

36mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 821.73

EGP 821.73 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, 150mm x 3.6 mm, Black Nylon, Pk-100

EGP 821.73

EGP 821.73 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, 150mm x 3.6 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Width

3.6mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

18kg

Maximum Bundle Diameter

36mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China