RS PRO Cable Mount XLR Connector, Female, 4 Way, Silver Plating
RS Stock No.: 208-0612Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 767.90
EGP 767.90 1 Bag of 2 (ex VAT)
RS PRO Cable Mount XLR Connector, Female, 4 Way, Silver Plating
1
EGP 767.90
EGP 767.90 1 Bag of 2 (ex VAT)
RS PRO Cable Mount XLR Connector, Female, 4 Way, Silver Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Country of Origin
United Kingdom