RS PRO Cable Mount XLR Connector, Female, 4 Way, Silver Plating

RS Stock No.: 208-0611Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

EGP 767.90

EGP 767.90 1 Bag of 2 (ex VAT)

RS PRO Cable Mount XLR Connector, Female, 4 Way, Silver Plating

EGP 767.90

EGP 767.90 1 Bag of 2 (ex VAT)

RS PRO Cable Mount XLR Connector, Female, 4 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

United Kingdom

You may be interested in