Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Cable Mount Polypropylene Float Switch, Float, 1m Cable, NO, 200V ac Max, 200V dc Max

RS Stock No.: 273-1487Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

For Use With

Liquid Level Sensor

Mounting Type

Cable Mount

Switch Output

NO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

0.5A

Maximum Pressure

112psi

Gasket Material

Silicone

Current Rating

1A

Interface

Cable

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,172.50

EGP 2,172.50 Each (ex VAT)

RS PRO Cable Mount Polypropylene Float Switch, Float, 1m Cable, NO, 200V ac Max, 200V dc Max

EGP 2,172.50

EGP 2,172.50 Each (ex VAT)

RS PRO Cable Mount Polypropylene Float Switch, Float, 1m Cable, NO, 200V ac Max, 200V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

For Use With

Liquid Level Sensor

Mounting Type

Cable Mount

Switch Output

NO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

0.5A

Maximum Pressure

112psi

Gasket Material

Silicone

Current Rating

1A

Interface

Cable

Standards Met

CE

Country of Origin

China