RS PRO Cable Assembly

RS Stock No.: 201-7126Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Plug In

Series

CBM12

Coding

D

Country of Origin

India

Stock information temporarily unavailable.

EGP 4,041.81

EGP 4,041.81 Each (ex VAT)

RS PRO Cable Assembly

EGP 4,041.81

EGP 4,041.81 Each (ex VAT)

RS PRO Cable Assembly
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Plug In

Series

CBM12

Coding

D

Country of Origin

India