Technical Document
Specifications
Brand
RS ProUnlock Method
Square Head
Panel To Tongue Depth
20.5mm
Panel Cut Out
16.2 x 14.2mm
Panel Cut Out Length
16.2mm
Panel Cut Out Width
14.2mm
Country of Origin
Turkey
You may be interested in
Stock information temporarily unavailable.
EGP 993.74
EGP 993.74 Each (ex VAT)
RS PRO Cabinet Lock, 20.5mm Panel-to-Tongue, 16.2 x 14.2mm Cutout, Square Head Unlock
1
EGP 993.74
EGP 993.74 Each (ex VAT)
RS PRO Cabinet Lock, 20.5mm Panel-to-Tongue, 16.2 x 14.2mm Cutout, Square Head Unlock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
RS ProUnlock Method
Square Head
Panel To Tongue Depth
20.5mm
Panel Cut Out
16.2 x 14.2mm
Panel Cut Out Length
16.2mm
Panel Cut Out Width
14.2mm
Country of Origin
Turkey
You may be interested in