RS PRO Button Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SP-CO

RS Stock No.: 804-6240Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Button

Terminal Type

Quick Connect

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

400 gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Switch Housing

V3 Housing

Contact Material

Silver

Case Material

Glass Filled Thermoplastic

Mechanical Life

10000000Operations

Voltage Rating

250V ac

Release Force

80gf

Standards Met

CE, CSA, IEC 1058-1, LCSO

Operating Temperature Range

-55 → +85°C

Country of Origin

India

Product details

Pushbutton & M3 Microswitch

Single and double pole 16 A change over pushbutton switches suitable for heavy duty applications

Standards

IEC 1058-1

Stock information temporarily unavailable.

EGP 568.23

EGP 568.23 Each (ex VAT)

RS PRO Button Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SP-CO

EGP 568.23

EGP 568.23 Each (ex VAT)

RS PRO Button Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Button

Terminal Type

Quick Connect

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

400 gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Switch Housing

V3 Housing

Contact Material

Silver

Case Material

Glass Filled Thermoplastic

Mechanical Life

10000000Operations

Voltage Rating

250V ac

Release Force

80gf

Standards Met

CE, CSA, IEC 1058-1, LCSO

Operating Temperature Range

-55 → +85°C

Country of Origin

India

Product details

Pushbutton & M3 Microswitch

Single and double pole 16 A change over pushbutton switches suitable for heavy duty applications

Standards

IEC 1058-1