RS PRO Butt Splice Splice Connector, Red, Insulated, Tin 0.5 → 1.5 mm², 22 → 16 AWG

RS Stock No.: 270-7457Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

24.2mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

4mm

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Number Of Ways

2

Maximum Wire Size (AWG)

16AWG

Colour

Red

Insulation Material

Vinyl

Contact Material

Brass

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 4,360.00

EGP 4.36 Each (In a Bag of 1000) (ex VAT)

RS PRO Butt Splice Splice Connector, Red, Insulated, Tin 0.5 → 1.5 mm², 22 → 16 AWG

EGP 4,360.00

EGP 4.36 Each (In a Bag of 1000) (ex VAT)

RS PRO Butt Splice Splice Connector, Red, Insulated, Tin 0.5 → 1.5 mm², 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

24.2mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

4mm

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Number Of Ways

2

Maximum Wire Size (AWG)

16AWG

Colour

Red

Insulation Material

Vinyl

Contact Material

Brass

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China