RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 916-0833Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Body Material

Polyoxymethylene

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Finish

Nickel Plated

Maximum Operating Pressure

10 bar

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 4,416.60

EGP 441.66 Each (In a Pack of 10) (ex VAT)

RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

EGP 4,416.60

EGP 441.66 Each (In a Pack of 10) (ex VAT)

RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Body Material

Polyoxymethylene

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Finish

Nickel Plated

Maximum Operating Pressure

10 bar

Country of Origin

Taiwan, Province Of China