RS PRO BSP 1/4 Analogue Pressure Gauge 160bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 180-004Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

160bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

BSP 1/4

Gauge Outside Diameter

63mm

Case Material

Stainless Steel

Country of Origin

Italy

EGP 2,107.87

EGP 2,107.87 Each (ex VAT)

RS PRO BSP 1/4 Analogue Pressure Gauge 160bar Bottom Entry 63mm Outside Diameter

EGP 2,107.87

EGP 2,107.87 Each (ex VAT)

RS PRO BSP 1/4 Analogue Pressure Gauge 160bar Bottom Entry 63mm Outside Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

160bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

BSP 1/4

Gauge Outside Diameter

63mm

Case Material

Stainless Steel

Country of Origin

Italy