RS PRO BSP 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter
RS Stock No.: 179-990Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Analogue
Connection Size
BSP 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Country of Origin
Italy
EGP 2,456.77
EGP 2,456.77 Each (ex VAT)
RS PRO BSP 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter
1
EGP 2,456.77
EGP 2,456.77 Each (ex VAT)
RS PRO BSP 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Analogue
Connection Size
BSP 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Country of Origin
Italy