RS PRO BSP 1/2in Analogue Pressure Gauge 3bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 180-007Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

3bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

BSP 1/2in

Gauge Outside Diameter

100mm

Case Material

Stainless Steel

Country of Origin

Italy

EGP 13,183.95

EGP 13,183.95 Each (ex VAT)

RS PRO BSP 1/2in Analogue Pressure Gauge 3bar Bottom Entry 100mm Outside Diameter

EGP 13,183.95

EGP 13,183.95 Each (ex VAT)

RS PRO BSP 1/2in Analogue Pressure Gauge 3bar Bottom Entry 100mm Outside Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

3bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

BSP 1/2in

Gauge Outside Diameter

100mm

Case Material

Stainless Steel

Country of Origin

Italy