RS PRO Brushed Geared DC Geared Motor, 0.39 W, 12 V dc, 20 Ncm, 14 rpm, 3mm Shaft Diameter

RS Stock No.: 834-7619Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

0.39 W

Output Speed

14 rpm

Shaft Diameter

3mm

Maximum Output Torque

20 Ncm

Gearhead Type

Spur

Current Rating

85 mA

Width

16 (Dia.)mm

Series

941D

Country of Origin

Taiwan, Province Of China

Product details

16mm Epicyclic Geared Motor - 941D Series

Designed for use within industrial applications where robust construction is key

Premium materials boasting high quality construction for use within heavy duty environments
16mm Epicyclic geared motor
Metal housing material
Operating temperature: -10°C → +60°C

Stock information temporarily unavailable.

EGP 2,967.47

EGP 2,967.47 Each (ex VAT)

RS PRO Brushed Geared DC Geared Motor, 0.39 W, 12 V dc, 20 Ncm, 14 rpm, 3mm Shaft Diameter

EGP 2,967.47

EGP 2,967.47 Each (ex VAT)

RS PRO Brushed Geared DC Geared Motor, 0.39 W, 12 V dc, 20 Ncm, 14 rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

0.39 W

Output Speed

14 rpm

Shaft Diameter

3mm

Maximum Output Torque

20 Ncm

Gearhead Type

Spur

Current Rating

85 mA

Width

16 (Dia.)mm

Series

941D

Country of Origin

Taiwan, Province Of China

Product details

16mm Epicyclic Geared Motor - 941D Series

Designed for use within industrial applications where robust construction is key

Premium materials boasting high quality construction for use within heavy duty environments
16mm Epicyclic geared motor
Metal housing material
Operating temperature: -10°C → +60°C