RS PRO Brown 2.5mm² Hook Up Wire, 14 AWG, 50/0.25 mm, 305m, PVC TI3 Insulation

RS Stock No.: 225-2156Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Brown

American Wire Gauge

14 AWG

Cable Shape

Circular

Core Strands

50/0.25 mm

Length

305m

Insulation material

PVC TI3

Outer Diameter

3.7mm

Voltage Rating

1 kV dc, 600 V ac

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Current Rating

30A

Conductor Material

Annealed Copper

Wire Style

UL1015

Standards Met

BS6231

Fire Behaviour

Flame Retardant

Tri-rated

Yes

Number of Strands

50

Size of Strands

0.25mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 37,224.66

EGP 37,224.66 1 Reel of 305 Metres (ex VAT)

RS PRO Brown 2.5mm² Hook Up Wire, 14 AWG, 50/0.25 mm, 305m, PVC TI3 Insulation

EGP 37,224.66

EGP 37,224.66 1 Reel of 305 Metres (ex VAT)

RS PRO Brown 2.5mm² Hook Up Wire, 14 AWG, 50/0.25 mm, 305m, PVC TI3 Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Brown

American Wire Gauge

14 AWG

Cable Shape

Circular

Core Strands

50/0.25 mm

Length

305m

Insulation material

PVC TI3

Outer Diameter

3.7mm

Voltage Rating

1 kV dc, 600 V ac

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Current Rating

30A

Conductor Material

Annealed Copper

Wire Style

UL1015

Standards Met

BS6231

Fire Behaviour

Flame Retardant

Tri-rated

Yes

Number of Strands

50

Size of Strands

0.25mm

Country of Origin

United Kingdom