Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75mm²
Sheath Colour
Brown
Cable Shape
Circular
American Wire Gauge
20 AWG
Core Strands
24/0.2 mm
Length
100m
Insulation material
PVC TI3
Voltage Rating
1 kV dc, 600 V ac
Outer Diameter
2.8mm
Maximum Operating Temperature
105°C
CPR Certification
Eca
Minimum Operating Temperature
-20°C
Current Rating
14A
Conductor Material
Copper
Wire Style
UL1015
Standards Met
BS6231
Fire Behaviour
Flame Retardant
Tri-rated
Yes
Size of Strands
0.2mm
Number of Strands
24
Country of Origin
United Kingdom
Product details
RS PRO Tri-Rated 0.75mm Cable 100m
Our RS Pro tri-rated cable has been designed to be used within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS PRO tri-rated cable range features highly durable wires that are made with flexible copper and are encased with a HR PVC (heat resistant polyvinyl chloride) insulation. The high maximum operating temperature of 105°C allows them to be used with a wide variety of applications such as electrical cabinets. RS PRO tri-rated cables are available in a variety of different coloured HR PVC sheaths including blue, black, red, brown, green, yellow and many more, to accommodate for a number of applications.
RS PRO 0.75mm cross sectional area tri-rated cables feature a maximum current rating (Amperes) of 14A
Features & Benefits
• Through the approval of three international standards, our RS Pro tri-rated cable is perfectly suited for equipment installations that require both North America and European wiring regulations and codes of practice
• Conductor stranding is flexible, plain annealed copper
• Flame retardant, spread of flame has been tested to BS EN 50265, VW-1 and FT-1 standards
• Oil resistant with temperatures up to 60°C
• Manufactured within the United Kingdom
• Alternating voltage does not exceed 600 V to earth and direct voltage does not exceed 1000V to earth
• Variety of sheath colours
• Suitable for wiring circuits where the alternating test voltage does not exceed 4kV r.m.s for 1 minute.
• Maximum operating temperature of 105°C
What is a tri-rated cable?
Tri-rated cable is a type of single core insulated electrical cable (with Class 5 flexibility as rated by British Standard BS EN 60228:2005). Tri-rated cable is also known as BS6231, panel wire or switchgear cable. It is made with flexible plain annealed copper that is covered with an HR PVC (heat resistant polyvinyl chloride) insulation. The term tri-rated refers to meeting the specifications of three separate standards. These standards are BSI, (The British Standards Institute) UL, (Underwriters Laboratories) and CSA (Canadian Standards Associations).
What applications is Tri Rated cable used in?
These tri-rated switchgear cables are commonly used in power switchgear applications but they can be used in everyday electrical installations with the final result of overall higher quality.
• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building
EGP 5,634.40
EGP 5,634.40 1 Reel of 100 Metres (ex VAT)
1
EGP 5,634.40
EGP 5,634.40 1 Reel of 100 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75mm²
Sheath Colour
Brown
Cable Shape
Circular
American Wire Gauge
20 AWG
Core Strands
24/0.2 mm
Length
100m
Insulation material
PVC TI3
Voltage Rating
1 kV dc, 600 V ac
Outer Diameter
2.8mm
Maximum Operating Temperature
105°C
CPR Certification
Eca
Minimum Operating Temperature
-20°C
Current Rating
14A
Conductor Material
Copper
Wire Style
UL1015
Standards Met
BS6231
Fire Behaviour
Flame Retardant
Tri-rated
Yes
Size of Strands
0.2mm
Number of Strands
24
Country of Origin
United Kingdom
Product details
RS PRO Tri-Rated 0.75mm Cable 100m
Our RS Pro tri-rated cable has been designed to be used within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS PRO tri-rated cable range features highly durable wires that are made with flexible copper and are encased with a HR PVC (heat resistant polyvinyl chloride) insulation. The high maximum operating temperature of 105°C allows them to be used with a wide variety of applications such as electrical cabinets. RS PRO tri-rated cables are available in a variety of different coloured HR PVC sheaths including blue, black, red, brown, green, yellow and many more, to accommodate for a number of applications.
RS PRO 0.75mm cross sectional area tri-rated cables feature a maximum current rating (Amperes) of 14A
Features & Benefits
• Through the approval of three international standards, our RS Pro tri-rated cable is perfectly suited for equipment installations that require both North America and European wiring regulations and codes of practice
• Conductor stranding is flexible, plain annealed copper
• Flame retardant, spread of flame has been tested to BS EN 50265, VW-1 and FT-1 standards
• Oil resistant with temperatures up to 60°C
• Manufactured within the United Kingdom
• Alternating voltage does not exceed 600 V to earth and direct voltage does not exceed 1000V to earth
• Variety of sheath colours
• Suitable for wiring circuits where the alternating test voltage does not exceed 4kV r.m.s for 1 minute.
• Maximum operating temperature of 105°C
What is a tri-rated cable?
Tri-rated cable is a type of single core insulated electrical cable (with Class 5 flexibility as rated by British Standard BS EN 60228:2005). Tri-rated cable is also known as BS6231, panel wire or switchgear cable. It is made with flexible plain annealed copper that is covered with an HR PVC (heat resistant polyvinyl chloride) insulation. The term tri-rated refers to meeting the specifications of three separate standards. These standards are BSI, (The British Standards Institute) UL, (Underwriters Laboratories) and CSA (Canadian Standards Associations).
What applications is Tri Rated cable used in?
These tri-rated switchgear cables are commonly used in power switchgear applications but they can be used in everyday electrical installations with the final result of overall higher quality.
• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building