RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.315in Long x 8mm Long
RS Stock No.: 287-4136Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength Metric
8mm
Material
Steel
Thread Size mm
4mm
Thread Size Metric
M4
Imperial or Metric
Metric
Standards Met
DIN 7500ME
Length Imperial
0.315in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Pan
Stock information temporarily unavailable.
EGP 652.09
EGP 652.09 1 Bag of 100 (ex VAT)
RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.315in Long x 8mm Long
1
EGP 652.09
EGP 652.09 1 Bag of 100 (ex VAT)
RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.315in Long x 8mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Metric
8mm
Material
Steel
Thread Size mm
4mm
Thread Size Metric
M4
Imperial or Metric
Metric
Standards Met
DIN 7500ME
Length Imperial
0.315in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Pan