RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 985, M42
RS Stock No.: 287-4165Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M42
Material
Steel
Type
Nylon Insert
Finish
Bright Zinc Plated
Standards Met
DIN 985
Country of Origin
China
Stock information temporarily unavailable.
EGP 11,338.01
EGP 11,338.01 1 Bag of 5 (ex VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 985, M42
1
EGP 11,338.01
EGP 11,338.01 1 Bag of 5 (ex VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 985, M42
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M42
Material
Steel
Type
Nylon Insert
Finish
Bright Zinc Plated
Standards Met
DIN 985
Country of Origin
China