RS PRO Bright Zinc Plated Steel, Hex Bolt, M8 x 60.0mm

RS Stock No.: 286-6632Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

60.0mm

Thread Size

M8

Material

Steel

Grade

Grade 10.9

Finish

Bright Zinc Plated

Stock information temporarily unavailable.

EGP 18,421.68

EGP 18,421.68 1 Box of 200 (ex VAT)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M8 x 60.0mm

EGP 18,421.68

EGP 18,421.68 1 Box of 200 (ex VAT)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M8 x 60.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

60.0mm

Thread Size

M8

Material

Steel

Grade

Grade 10.9

Finish

Bright Zinc Plated