RS PRO, Bright Zinc Plated Steel Flanged Hex Nut, DIN 6923, M6

RS Stock No.: 275-541Brand: RS PRODistrelec Article No.: 30417357
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Serrated

Thread Size

M6

Material

Steel

Finish

Bright Zinc Plated

Width

10.0mm

Flange Diameter

14.20mm

Overall Height

6.0mm

Standards Met

DIN 6923

Distrelec Product Id

30417357

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,049.20

EGP 1,049.20 1 Bag of 100 (ex VAT)

RS PRO, Bright Zinc Plated Steel Flanged Hex Nut, DIN 6923, M6

EGP 1,049.20

EGP 1,049.20 1 Bag of 100 (ex VAT)

RS PRO, Bright Zinc Plated Steel Flanged Hex Nut, DIN 6923, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Serrated

Thread Size

M6

Material

Steel

Finish

Bright Zinc Plated

Width

10.0mm

Flange Diameter

14.20mm

Overall Height

6.0mm

Standards Met

DIN 6923

Distrelec Product Id

30417357

Country of Origin

China