RS PRO, Bright Zinc Plated Steel Dome Nut, DIN 1587, M3

RS Stock No.: 293-050Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Dome

Thread Size

M3

Material

Steel

Finish

Bright Zinc Plated

Width

6.01mm

Overall Height

6.0mm

Standards Met

DIN 1587

You may be interested in
RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M3
EGP 1,678.221 Box of 50 (ex VAT)

EGP 1,695.82

EGP 1,695.82 1 Bag of 100 (ex VAT)

RS PRO, Bright Zinc Plated Steel Dome Nut, DIN 1587, M3

EGP 1,695.82

EGP 1,695.82 1 Bag of 100 (ex VAT)

RS PRO, Bright Zinc Plated Steel Dome Nut, DIN 1587, M3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M3
EGP 1,678.221 Box of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Dome

Thread Size

M3

Material

Steel

Finish

Bright Zinc Plated

Width

6.01mm

Overall Height

6.0mm

Standards Met

DIN 1587

You may be interested in
RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M3
EGP 1,678.221 Box of 50 (ex VAT)