RS PRO Bright Steel Ring Shank Nails; 50mm x 2.65mm; 500g Bag

Technical Document
Specifications
Brand
RS ProNail Type
Annular Ring Shank
Shank
Ring
Finish
Bright
Length
50mm
Diameter
2.65mm
Material
Steel
Bag Weight
500g
Country of Origin
United Kingdom
Product details
Annular Ring Shank Nails - Bright Steel
Plain bright steel finish
For use where permanent strength and holding power are of primary importance
Supplied in 500g bags
EGP 1,404.01
EGP 1,404.01 Each (ex VAT)
1
EGP 1,404.01
EGP 1,404.01 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNail Type
Annular Ring Shank
Shank
Ring
Finish
Bright
Length
50mm
Diameter
2.65mm
Material
Steel
Bag Weight
500g
Country of Origin
United Kingdom
Product details
Annular Ring Shank Nails - Bright Steel
Plain bright steel finish
For use where permanent strength and holding power are of primary importance
Supplied in 500g bags