RS PRO Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female
Coupling Gender
Female
Connection Standard
PLC 60, Rectus 19
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
19
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Turkey
Product details
Series 19 Connectors, Single Shut off Standard Type
Series 19 Connectors, Single Shut Off Standard Type
British profile pattern connectors, ideally suited to a wide range of industrial air line, air tool and garage applications. Couplings are of the single shut-off type, and all allow one-handed operation. All are interchangeable with PCL Airflow, CEJN 295 and Rectus 19 series. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C
EGP 1,445.28
EGP 1,445.28 Each (ex VAT)
1
EGP 1,445.28
EGP 1,445.28 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female
Coupling Gender
Female
Connection Standard
PLC 60, Rectus 19
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
19
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Turkey
Product details
Series 19 Connectors, Single Shut off Standard Type
Series 19 Connectors, Single Shut Off Standard Type
British profile pattern connectors, ideally suited to a wide range of industrial air line, air tool and garage applications. Couplings are of the single shut-off type, and all allow one-handed operation. All are interchangeable with PCL Airflow, CEJN 295 and Rectus 19 series. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C