RS PRO Brass Male Quick Air Coupling, 4mm Hose Barb

RS Stock No.: 187-8768Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coupling Gender

Male

Connection Type

Hose Barb

Hose Barb Connection

4mm

Material

Brass

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 1,637.70

EGP 1,637.70 1 Bag of 2 (ex VAT)

RS PRO Brass Male Quick Air Coupling, 4mm Hose Barb

EGP 1,637.70

EGP 1,637.70 1 Bag of 2 (ex VAT)

RS PRO Brass Male Quick Air Coupling, 4mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coupling Gender

Male

Connection Type

Hose Barb

Hose Barb Connection

4mm

Material

Brass

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy