RS PRO Brass Isolating Valve, Ball Valve, Threaded, NPT 1/8in

RS Stock No.: 623-5202Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

Isolating Valve

Attachment Type

Threaded

Thread Standard

NPT

Thread Size

1/8in

Body Material

Brass

Pipe Diameter

1/8in

Safe for Use With

Air, Gas, Water

Handle Type

Lever

Actuator Included

Yes

Maximum Working Pressure psi

220psi

Maximum Working Pressure (psi)

220psi

Handle Colour

Black

Maximum Working Pressure bar

15bar

Maximum Working Pressure (bar)

15bar

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

EGP 1,344.71

EGP 1,344.71 Each (ex VAT)

RS PRO Brass Isolating Valve, Ball Valve, Threaded, NPT 1/8in

EGP 1,344.71

EGP 1,344.71 Each (ex VAT)

RS PRO Brass Isolating Valve, Ball Valve, Threaded, NPT 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Isolating Valve

Attachment Type

Threaded

Thread Standard

NPT

Thread Size

1/8in

Body Material

Brass

Pipe Diameter

1/8in

Safe for Use With

Air, Gas, Water

Handle Type

Lever

Actuator Included

Yes

Maximum Working Pressure psi

220psi

Maximum Working Pressure (psi)

220psi

Handle Colour

Black

Maximum Working Pressure bar

15bar

Maximum Working Pressure (bar)

15bar

Country of Origin

Taiwan, Province Of China

You may be interested in