RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSP 1/2in, 30bar Operating Pressure

Technical Document
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSP
Thread Size
1/2in
Body Material
Brass
Pipe Diameter
15mm
Safe for Use With
Water
Handle Type
Lever
Handle Material
Steel
Operating Pressure
30bar
Handle Colour
White
Country of Origin
Italy
Product details
RS PRO S.24 Dezincification-Resistant, Full Port Brass Ball Valve - 1/4 Turn
This hot forged Ball Valve from our high-quality own RS PRO brand is designed to meet your requirements for handling water in areas where there is a problem of dezincification. New technology allows this valve to retain the reliability and competitiveness of brass. When it comes to corrosion resistance, this valve is comparable to bronze.
Features and Benefits
The dual sealing system allows the valve to be operated in either direction which makes installation easier
Maintenance-free
24h 100% seal test guaranteed
Lever clearly shows ball position
Silicon-free lubricant on all seals
Chrome-plated DZR (Dezincification-resistant) Brass ball for longer life
Lever stops on the body to avoid stresses at the stem
No metal-to-metal moving parts
Pure PTFE self-lubricating seats with flexible-lip design sealing
EN 10226-1, ISO 228 parallel female by female threads
Maintenance-free stem, thanks to two FPM O-rings at the stem for maximum safety
Geomet® carbon steel handle with thick PVC dip coating. Handle coating offers both thermal and electrical protection
Blowout-proof unplated DZR brass stem
Handle removable with valve in service
Working temperature -40°C (-40°F)/+170°C(+350°F)
Flow - Full port to DIN 3357 for maximum flow
Ball Valve Body
Dezincification resistant ADZ-T and ADZ-P brass approved to SBN-PFS 1983:2 and NR-BFS 1988:18 specifications
Hot forged sand blasted DZR (Dezincification-resistant) unplated body and cap sealed with Loctite® or equivalent thread sealant
Applications
This hot forged Ball Valve is ideal to use within the oil and gas industry and it plays an essential role in any pipeline set up to control the flow and the pressure of oil, gas or other liquids.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
EGP 1,454.30
EGP 1,454.30 Each (ex VAT)
1
EGP 1,454.30
EGP 1,454.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSP
Thread Size
1/2in
Body Material
Brass
Pipe Diameter
15mm
Safe for Use With
Water
Handle Type
Lever
Handle Material
Steel
Operating Pressure
30bar
Handle Colour
White
Country of Origin
Italy
Product details
RS PRO S.24 Dezincification-Resistant, Full Port Brass Ball Valve - 1/4 Turn
This hot forged Ball Valve from our high-quality own RS PRO brand is designed to meet your requirements for handling water in areas where there is a problem of dezincification. New technology allows this valve to retain the reliability and competitiveness of brass. When it comes to corrosion resistance, this valve is comparable to bronze.
Features and Benefits
The dual sealing system allows the valve to be operated in either direction which makes installation easier
Maintenance-free
24h 100% seal test guaranteed
Lever clearly shows ball position
Silicon-free lubricant on all seals
Chrome-plated DZR (Dezincification-resistant) Brass ball for longer life
Lever stops on the body to avoid stresses at the stem
No metal-to-metal moving parts
Pure PTFE self-lubricating seats with flexible-lip design sealing
EN 10226-1, ISO 228 parallel female by female threads
Maintenance-free stem, thanks to two FPM O-rings at the stem for maximum safety
Geomet® carbon steel handle with thick PVC dip coating. Handle coating offers both thermal and electrical protection
Blowout-proof unplated DZR brass stem
Handle removable with valve in service
Working temperature -40°C (-40°F)/+170°C(+350°F)
Flow - Full port to DIN 3357 for maximum flow
Ball Valve Body
Dezincification resistant ADZ-T and ADZ-P brass approved to SBN-PFS 1983:2 and NR-BFS 1988:18 specifications
Hot forged sand blasted DZR (Dezincification-resistant) unplated body and cap sealed with Loctite® or equivalent thread sealant
Applications
This hot forged Ball Valve is ideal to use within the oil and gas industry and it plays an essential role in any pipeline set up to control the flow and the pressure of oil, gas or other liquids.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.