RS PRO Brass Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded

RS Stock No.: 667-1831Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Connection Standard

Camozzi, Legris, Rectus 21, Rectus 90

Thread Size

3/8in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Turkey

Product details

Series 21 Connectors

Series 21 Connectors

Miniature pattern connectors, suitable for many applications including small air tools, dental equipment, robotics and automation. Small body dimensions with high flow rate and low pressure drop. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 21.

You may be interested in

EGP 1,129.10

EGP 1,129.10 Each (ex VAT)

RS PRO Brass Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded

EGP 1,129.10

EGP 1,129.10 Each (ex VAT)

RS PRO Brass Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Connection Standard

Camozzi, Legris, Rectus 21, Rectus 90

Thread Size

3/8in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Turkey

Product details

Series 21 Connectors

Series 21 Connectors

Miniature pattern connectors, suitable for many applications including small air tools, dental equipment, robotics and automation. Small body dimensions with high flow rate and low pressure drop. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 21.

You may be interested in