RS PRO Bow Shackle, Zinc Plated Steel, 1.5t

RS Stock No.: 312-3342Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Shackle Type

Bow Shackle

Pin Type

Split Pin

Safe Working Load

1.5t

Shackle Diameter

11.2mm

Jaw Width

19.1mm

Pin Diameter

12.7mm

Finish

Zinc Plated

Country of Origin

Netherlands

Product details

Safety Bow Shackles

Galvanised alloy shackles with safety pin.

Standards

BS EN 13889-2003, RR-C-271D, type IVA

You may be interested in
RS PRO Bow Shackle, Zinc Plated Steel, 1t
EGP 1,405.49Each (ex VAT)
RS PRO Bow Shackle, Zinc Plated Steel, 2t
EGP 2,167.47Each (ex VAT)
Stock information temporarily unavailable.

EGP 1,627.20

EGP 1,627.20 Each (ex VAT)

RS PRO Bow Shackle, Zinc Plated Steel, 1.5t

EGP 1,627.20

EGP 1,627.20 Each (ex VAT)

RS PRO Bow Shackle, Zinc Plated Steel, 1.5t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Bow Shackle, Zinc Plated Steel, 1t
EGP 1,405.49Each (ex VAT)
RS PRO Bow Shackle, Zinc Plated Steel, 2t
EGP 2,167.47Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Shackle Type

Bow Shackle

Pin Type

Split Pin

Safe Working Load

1.5t

Shackle Diameter

11.2mm

Jaw Width

19.1mm

Pin Diameter

12.7mm

Finish

Zinc Plated

Country of Origin

Netherlands

Product details

Safety Bow Shackles

Galvanised alloy shackles with safety pin.

Standards

BS EN 13889-2003, RR-C-271D, type IVA

You may be interested in
RS PRO Bow Shackle, Zinc Plated Steel, 1t
EGP 1,405.49Each (ex VAT)
RS PRO Bow Shackle, Zinc Plated Steel, 2t
EGP 2,167.47Each (ex VAT)