RS PRO Blue PP, Vinyl Pipe Marking Tape, text Compressed Air, Dim. W 50mm x L 33m
RS Stock No.: 711-413Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPre-printed Text
Compressed Air
Colour
Blue
Width
50mm
Material
PP, Vinyl
Length
33m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 2,418.46
EGP 2,418.46 1 Reel of 33 Metres (ex VAT)
RS PRO Blue PP, Vinyl Pipe Marking Tape, text Compressed Air, Dim. W 50mm x L 33m
1
EGP 2,418.46
EGP 2,418.46 1 Reel of 33 Metres (ex VAT)
RS PRO Blue PP, Vinyl Pipe Marking Tape, text Compressed Air, Dim. W 50mm x L 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPre-printed Text
Compressed Air
Colour
Blue
Width
50mm
Material
PP, Vinyl
Length
33m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
Country of Origin
United Kingdom